




280590 | |
|---|---|
DigiKey Part Number | A121796-ND |
Manufacturer | |
Manufacturer Product Number | 280590 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,25200 Kč | 42,52 Kč |
| 25 | 3,97440 Kč | 99,36 Kč |
| 50 | 3,78480 Kč | 189,24 Kč |
| 100 | 3,60380 Kč | 360,38 Kč |
| 250 | 3,37728 Kč | 844,32 Kč |
| 500 | 3,21560 Kč | 1 607,80 Kč |
| 1 000 | 3,06193 Kč | 3 061,93 Kč |
| 3 000 | 2,83340 Kč | 8 500,20 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |










