Bridge Rectifier Single Phase Standard 800 V Surface Mount TO-269AA MINIDIL SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB8S

DigiKey Part Number
4878-MB8STR-ND - Tape & Reel (TR)
4878-MB8SCT-ND - Cut Tape (CT)
4878-MB8SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB8S
Description
BRIDGE RECT 1P 800V 0.5A TO269AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount TO-269AA MINIDIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
MB8S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA MINIDIL SLIM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,33300 Kč53,33 Kč
1003,36810 Kč336,81 Kč
5002,51094 Kč1 255,47 Kč
1 0002,23377 Kč2 233,77 Kč
2 0001,99996 Kč3 999,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,74666 Kč8 733,30 Kč
10 0001,58989 Kč15 898,90 Kč
15 0001,50997 Kč22 649,55 Kč
25 0001,42015 Kč35 503,75 Kč
35 0001,36696 Kč47 843,60 Kč
50 0001,31526 Kč65 763,00 Kč
125 0001,22576 Kč153 220,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč