


280621-1 | |
|---|---|
DigiKey Part Number | A107042TR-ND - Tape & Reel (TR) A107042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280621-1 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 280621-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 4,14700 Kč | 41,47 Kč |
| 25 | 3,88160 Kč | 97,04 Kč |
| 50 | 3,69640 Kč | 184,82 Kč |
| 100 | 3,51750 Kč | 351,75 Kč |
| 250 | 3,29728 Kč | 824,32 Kč |
| 500 | 3,13982 Kč | 1 569,91 Kč |
| 1 000 | 2,98952 Kč | 2 989,52 Kč |
| 2 500 | 2,80218 Kč | 7 005,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,53493 Kč | 12 674,65 Kč |
| 10 000 | 2,41393 Kč | 24 139,30 Kč |
| 15 000 | 2,34584 Kč | 35 187,60 Kč |
| 25 000 | 2,26282 Kč | 56 570,50 Kč |
| 35 000 | 2,20977 Kč | 77 341,95 Kč |
| 50 000 | 2,15488 Kč | 107 744,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



