


280371-3 | |
|---|---|
DigiKey Part Number | 280371-3-ND |
Manufacturer | |
Manufacturer Product Number | 280371-3 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280371-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.260" (6.60mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | 0.563" (14.30mm) | |
Insulation Height | 0.496" (12.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 40V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,23193 Kč | 57 695,79 Kč |
| Unit Price without VAT: | 19,23193 Kč |
|---|---|
| Unit Price with VAT: | 23,27064 Kč |











