New Product
Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
2511418-2
2511418-2

2511418-2

DigiKey Part Number
17-2511418-2TR-ND - Tape & Reel (TR)
17-2511418-2CT-ND - Cut Tape (CT)
17-2511418-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2511418-2
Description
CONTACT PAD, 2.99DX1.91H, GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2511418-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.128" (3.25mm) Dia, 0.075" (1.91mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
6A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,87400 Kč158,74 Kč
2514,88320 Kč372,08 Kč
5014,17360 Kč708,68 Kč
10013,49540 Kč1 349,54 Kč
25012,65004 Kč3 162,51 Kč
50012,04530 Kč6 022,65 Kč
1 00011,47016 Kč11 470,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,18211 Kč27 955,27 Kč
5 00010,64851 Kč53 242,55 Kč
7 50010,34843 Kč77 613,23 Kč
12 5009,98240 Kč124 780,00 Kč
17 5009,74842 Kč170 597,35 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč