



2511420-1 | |
|---|---|
DigiKey Part Number | 17-2511420-1TR-ND - Tape & Reel (TR) 17-2511420-1CT-ND - Cut Tape (CT) 17-2511420-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2511420-1 |
Description | CONTACT PAD, 1.50DX0.80H, GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2511420-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.069" (1.75mm) Dia, 0.031" (0.80mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,40600 Kč | 285,15 Kč |
| 50 | 10,85600 Kč | 542,80 Kč |
| 100 | 10,33730 Kč | 1 033,73 Kč |
| 250 | 9,68932 Kč | 2 422,33 Kč |
| 500 | 9,22652 Kč | 4 613,26 Kč |
| 1 000 | 8,78577 Kč | 8 785,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,56500 Kč | 21 412,50 Kč |
| 5 000 | 8,15625 Kč | 40 781,25 Kč |
| 7 500 | 7,92635 Kč | 59 447,62 Kč |
| 12 500 | 7,64596 Kč | 95 574,50 Kč |
| 17 500 | 7,46672 Kč | 130 667,60 Kč |
| 25 000 | 7,28138 Kč | 182 034,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |









