New Product
Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
2511417-3
2511417-3

2511417-3

DigiKey Part Number
17-2511417-3TR-ND - Tape & Reel (TR)
17-2511417-3CT-ND - Cut Tape (CT)
17-2511417-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2511417-3
Description
CONTACT PAD, 1.98DX1.40H, GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2511417-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.088" (2.24mm) Dia, 0.025" (0.64mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
6A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,50200 Kč135,02 Kč
2512,64920 Kč316,23 Kč
5012,04020 Kč602,01 Kč
10011,46700 Kč1 146,70 Kč
25010,74760 Kč2 686,90 Kč
50010,23358 Kč5 116,79 Kč
1 0009,74496 Kč9 744,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,50017 Kč23 750,43 Kč
5 0009,04686 Kč45 234,30 Kč
7 5008,79186 Kč65 938,95 Kč
12 5008,48086 Kč106 010,75 Kč
17 5008,28210 Kč144 936,75 Kč
25 0008,07650 Kč201 912,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč