



2511418-1 | |
|---|---|
DigiKey Part Number | 17-2511418-1TR-ND - Tape & Reel (TR) 17-2511418-1CT-ND - Cut Tape (CT) 17-2511418-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2511418-1 |
Description | CONTACT PAD, 2.99DX1.40H, GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2511418-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.128" (3.25mm) Dia, 0.055" (1.40mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 14,29560 Kč | 357,39 Kč |
| 50 | 13,61100 Kč | 680,55 Kč |
| 100 | 12,95790 Kč | 1 295,79 Kč |
| 250 | 12,14608 Kč | 3 036,52 Kč |
| 500 | 11,56570 Kč | 5 782,85 Kč |
| 1 000 | 11,01324 Kč | 11 013,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,73661 Kč | 26 841,53 Kč |
| 5 000 | 10,22430 Kč | 51 121,50 Kč |
| 7 500 | 9,93614 Kč | 74 521,05 Kč |
| 12 500 | 9,58471 Kč | 119 808,87 Kč |
| 17 500 | 9,36003 Kč | 163 800,52 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |





