



2496705-2 | |
|---|---|
DigiKey Part Number | 17-2496705-2-ND |
Manufacturer | |
Manufacturer Product Number | 2496705-2 |
Description | RJ45 W/O MAGNET 2X2 LED PLATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 2496705-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 10 | 220,01700 Kč | 2 200,17 Kč |
| 30 | 203,60367 Kč | 6 108,11 Kč |
| 60 | 193,88150 Kč | 11 632,89 Kč |
| 120 | 184,63192 Kč | 22 155,83 Kč |
| 270 | 174,36974 Kč | 47 079,83 Kč |
| 510 | 166,72453 Kč | 85 029,51 Kč |
| 1 020 | 158,77720 Kč | 161 952,74 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |











