
HCJ22-804SK-L12 | |
|---|---|
DigiKey Part Number | 5843-HCJ22-804SK-L12-ND |
Manufacturer | |
Manufacturer Product Number | HCJ22-804SK-L12 |
Description | 8P8C RJ45 SHLD 2X2 30U" G/Y LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 138,18800 Kč | 1 381,88 Kč |
| 30 | 127,86367 Kč | 3 835,91 Kč |
| 60 | 121,75683 Kč | 7 305,41 Kč |
| 120 | 115,94392 Kč | 13 913,27 Kč |
| 270 | 109,49833 Kč | 29 564,55 Kč |
| 510 | 104,69643 Kč | 53 395,18 Kč |
| 1 020 | 99,70468 Kč | 101 698,77 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |


