
2483193-2 | |
|---|---|
DigiKey Part Number | 17-2483193-2TR-ND - Tape & Reel (TR) 17-2483193-2CT-ND - Cut Tape (CT) 17-2483193-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483193-2 |
Description | 0.8MM RECEPTACLE WTB 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Gold 32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2483193-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 7,29260 Kč | 729,26 Kč |
| 500 | 6,32208 Kč | 3 161,04 Kč |
| 1 000 | 5,94495 Kč | 5 944,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,96304 Kč | 13 926,08 Kč |
| 4 000 | 6,63059 Kč | 26 522,36 Kč |
| 6 000 | 6,44366 Kč | 38 661,96 Kč |
| 10 000 | 6,21566 Kč | 62 156,60 Kč |
| 14 000 | 6,06991 Kč | 84 978,74 Kč |
| 20 000 | 5,91919 Kč | 118 383,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |








