
2483190-2 | |
|---|---|
DigiKey Part Number | 17-2483190-2TR-ND - Tape & Reel (TR) 17-2483190-2CT-ND - Cut Tape (CT) 17-2483190-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483190-2 |
Description | 0.8MM RIGHT ANGLE WTB 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2483190-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.071" (1.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 100 | 11,54680 Kč | 1 154,68 Kč |
| 500 | 10,01016 Kč | 5 005,08 Kč |
| 1 000 | 9,41361 Kč | 9 413,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,59883 Kč | 37 095,90 Kč |
| 7 000 | 10,09317 Kč | 70 652,19 Kč |
| 10 500 | 9,80879 Kč | 102 992,29 Kč |
| 17 500 | 9,46189 Kč | 165 583,08 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




