Connector Header Surface Mount 2 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2483180-2

DigiKey Part Number
17-2483180-2TR-ND - Tape & Reel (TR)
17-2483180-2CT-ND - Cut Tape (CT)
17-2483180-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2483180-2
Description
0.8MM STRAIGHT WTB 2POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2483180-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.108" (2.75mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
30VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1010,54100 Kč105,41 Kč
1008,58400 Kč858,40 Kč
5007,44086 Kč3 720,43 Kč
1 0006,99716 Kč6 997,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,19584 Kč16 391,68 Kč
4 0007,80470 Kč31 218,80 Kč
6 0007,58465 Kč45 507,90 Kč
10 0007,31629 Kč73 162,90 Kč
14 0007,14479 Kč100 027,06 Kč
20 0006,96737 Kč139 347,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč