
2483193-4 | |
|---|---|
DigiKey Part Number | 17-2483193-4TR-ND - Tape & Reel (TR) 17-2483193-4CT-ND - Cut Tape (CT) 17-2483193-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483193-4 |
Description | 0.8MM RECEPTACLE WTB 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2483193-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 100 | 8,70790 Kč | 870,79 Kč |
| 500 | 7,54878 Kč | 3 774,39 Kč |
| 1 000 | 7,09879 Kč | 7 098,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,31458 Kč | 16 629,16 Kč |
| 4 000 | 7,91772 Kč | 31 670,88 Kč |
| 6 000 | 7,69451 Kč | 46 167,06 Kč |
| 10 000 | 7,42227 Kč | 74 222,70 Kč |
| 14 000 | 7,24827 Kč | 101 475,78 Kč |
| 20 000 | 7,06833 Kč | 141 366,60 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




