
2483180-4 | |
|---|---|
DigiKey Part Number | 17-2483180-4TR-ND - Tape & Reel (TR) 17-2483180-4CT-ND - Cut Tape (CT) 17-2483180-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483180-4 |
Description | 0.8MM STRAIGHT WTB 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2483180-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.108" (2.75mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 100 | 8,85070 Kč | 885,07 Kč |
| 500 | 7,67182 Kč | 3 835,91 Kč |
| 1 000 | 7,21449 Kč | 7 214,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,45044 Kč | 16 900,88 Kč |
| 4 000 | 8,04712 Kč | 32 188,48 Kč |
| 6 000 | 7,82022 Kč | 46 921,32 Kč |
| 10 000 | 7,54353 Kč | 75 435,30 Kč |
| 14 000 | 7,36671 Kč | 103 133,94 Kč |
| 20 000 | 7,18382 Kč | 143 676,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




