Buck Switching Regulator IC Positive Fixed 3.3V, 1.8V 2 Output 500mA, 500mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20019ATBA/V+T

DigiKey Part Number
175-MAX20019ATBA/V+TTR-ND - Tape & Reel (TR)
175-MAX20019ATBA/V+TCT-ND - Cut Tape (CT)
175-MAX20019ATBA/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20019ATBA/V+T
Description
IC REG BUCK 3.3V/1.8V DL 10TDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V, 1.8V 2 Output 500mA, 500mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20019ATBA/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TDFN-EP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,04000 Kč127,04 Kč
1097,38900 Kč973,89 Kč
2589,96400 Kč2 249,10 Kč
10081,79560 Kč8 179,56 Kč
25078,71060 Kč19 677,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50071,58327 Kč178 958,17 Kč
Manufacturers Standard Package
Unit Price without VAT:127,04000 Kč
Unit Price with VAT:153,71840 Kč