
TFM252012ALMA3R3MTAA | |
|---|---|
DigiKey Part Number | 445-175186-2-ND - Tape & Reel (TR) 445-175186-1-ND - Cut Tape (CT) 445-175186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALMA3R3MTAA |
Description | FIXED IND 3.3UH 2A 140 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Thin Film Inductor 2 A 140mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALMA3R3MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 100 | 7,59290 Kč | 759,29 Kč |
| 1 000 | 6,24397 Kč | 6 243,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,54473 Kč | 16 634,19 Kč |
| 6 000 | 5,22896 Kč | 31 373,76 Kč |
| 9 000 | 5,05284 Kč | 45 475,56 Kč |
| 15 000 | 4,83962 Kč | 72 594,30 Kč |
| 21 000 | 4,70428 Kč | 98 789,88 Kč |
| 30 000 | 4,66943 Kč | 140 082,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



