2406847-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2406847-1
TE Connectivity Blind-Mate Coaxial Products | Datasheet Preview

2406847-1

DigiKey Part Number
17-2406847-1-ND
Manufacturer
Manufacturer Product Number
2406847-1
Description
SMP FEMALE R/A FOR LMR-100A CABL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-316, LMR-100A
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
375 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1216,18000 Kč216,18 Kč
10183,68200 Kč1 836,82 Kč
25172,17200 Kč4 304,30 Kč
50163,95000 Kč8 197,50 Kč
100156,12360 Kč15 612,36 Kč
250146,35392 Kč36 588,48 Kč
500139,37416 Kč69 687,08 Kč
1 000134,40846 Kč134 408,46 Kč
Manufacturers Standard Package
Unit Price without VAT:216,18000 Kč
Unit Price with VAT:261,57780 Kč