
172180 | |
|---|---|
DigiKey Part Number | ACX1137-ND |
Manufacturer | |
Manufacturer Product Number | 172180 |
Description | CONN N PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 172180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,82000 Kč | 492,82 Kč |
| 10 | 418,82600 Kč | 4 188,26 Kč |
| 25 | 392,59560 Kč | 9 814,89 Kč |
| 50 | 373,86100 Kč | 18 693,05 Kč |
| 100 | 356,02740 Kč | 35 602,74 Kč |
| 300 | 329,49710 Kč | 98 849,13 Kč |
| 500 | 317,85092 Kč | 158 925,46 Kč |
| Unit Price without VAT: | 492,82000 Kč |
|---|---|
| Unit Price with VAT: | 596,31220 Kč |








