
202K111-25-0 | |
|---|---|
DigiKey Part Number | A104743-ND |
Manufacturer | |
Manufacturer Product Number | 202K111-25-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.670" (17.02mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.272" (6.91mm) |
Series | Small Diameter Supplied 0.670" (17.02mm) |
Packaging Bulk | Small Diameter Recovered 0.118" (3.00mm) |
Part Status Active | Large Recovered Length 0.941" (23.90mm) |
Type Boot | Small Recovered Length 0.425" (10.80mm) |
Shell Size - Insert 11 | Total Length Recovered 1.540" (39.12mm) |
Features Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 242,27500 Kč | 2 422,75 Kč |
| 25 | 227,08920 Kč | 5 677,23 Kč |
| 50 | 216,25000 Kč | 10 812,50 Kč |
| 100 | 205,92740 Kč | 20 592,74 Kč |
| 250 | 193,04300 Kč | 48 260,75 Kč |
| 500 | 183,83916 Kč | 91 919,58 Kč |
| 1 000 | 175,07502 Kč | 175 075,02 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |









