Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG
2001-1441
2001-1441

2001-1441

DigiKey Part Number
2946-2001-1441-ND
Manufacturer
Manufacturer Product Number
2001-1441
Description
DOUBLE POTENTIAL TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2001-1441 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.25-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1130,61000 Kč130,61 Kč
1092,64300 Kč926,43 Kč
2581,37160 Kč2 034,29 Kč
5074,40860 Kč3 720,43 Kč
10068,70130 Kč6 870,13 Kč
25062,82012 Kč15 705,03 Kč
50059,42140 Kč29 710,70 Kč
1 00056,75276 Kč56 752,76 Kč
Manufacturers Standard Package
Unit Price without VAT:130,61000 Kč
Unit Price with VAT:158,03810 Kč