
2392896-1 | |
|---|---|
DigiKey Part Number | 17-2392896-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392896-1 |
Description | ULTRA HIGH SPEED I/O - QSFP-DD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position QSFP Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2392896-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP | |
Number of Positions | 152 (38 x 4) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,93000 Kč | 685,93 Kč |
| 20 | 555,18200 Kč | 11 103,64 Kč |
| 40 | 537,45050 Kč | 21 498,02 Kč |
| Unit Price without VAT: | 685,93000 Kč |
|---|---|
| Unit Price with VAT: | 829,97530 Kč |







