2382492-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2382492-1

DigiKey Part Number
17-2382492-1-ND
Manufacturer
Manufacturer Product Number
2382492-1
Description
ULTRA HIGH SPEED I/O - QSFP-DD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Position QSFP Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2382492-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 2) with Heat Sink
Connector Type
QSFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1721,76000 Kč721,76 Kč
12605,55833 Kč7 266,70 Kč
36568,23500 Kč20 456,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:721,76000 Kč
Unit Price with VAT:873,32960 Kč