
2392899-1 | |
|---|---|
DigiKey Part Number | 17-2392899-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392899-1 |
Description | ULTRA HIGH SPEED I/O - QSFP-DD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position QSFP Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2392899-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP | |
Number of Positions | 152 (38 x 4) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,38000 Kč | 767,38 Kč |
| 16 | 630,91438 Kč | 10 094,63 Kč |
| 32 | 600,80875 Kč | 19 225,88 Kč |
| 64 | 572,14797 Kč | 36 617,47 Kč |
| 112 | 550,02357 Kč | 61 602,64 Kč |
| 256 | 537,98438 Kč | 137 724,00 Kč |
| Unit Price without VAT: | 767,38000 Kč |
|---|---|
| Unit Price with VAT: | 928,52980 Kč |




