
2382492-2 | |
|---|---|
DigiKey Part Number | 17-2382492-2-ND |
Manufacturer | |
Manufacturer Product Number | 2382492-2 |
Description | ULTRA HIGH SPEED I/O - QSFP-DD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,93000 Kč | 684,93 Kč |
| 12 | 574,73083 Kč | 6 896,77 Kč |
| 36 | 536,67917 Kč | 19 320,45 Kč |
| Unit Price without VAT: | 684,93000 Kč |
|---|---|
| Unit Price with VAT: | 828,76530 Kč |





