Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2391828-8 | |
|---|---|
DigiKey Part Number | 17-2391828-8-ND |
Manufacturer | |
Manufacturer Product Number | 2391828-8 |
Description | ECONOMY POWER 2.5 PLUG HOUSING, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1744417-8 | TE Connectivity AMP Connectors | 12 777 | A116488-ND | 3,75000 Kč | Parametric Equivalent |
| 8-1971793-1 | TE Connectivity AMP Connectors | 16 562 | A116742-ND | 9,38000 Kč | Parametric Equivalent |
| 8-1971793-2 | TE Connectivity AMP Connectors | 19 458 | A116743-ND | 4,38000 Kč | Parametric Equivalent |
| 8-1971793-3 | TE Connectivity AMP Connectors | 0 | A116744-ND | 2,08340 Kč | Parametric Equivalent |
| 8-1971793-4 | TE Connectivity AMP Connectors | 0 | A116745-ND | 2,11269 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72173 Kč | 6 886,92 Kč |
| Unit Price without VAT: | 1,72173 Kč |
|---|---|
| Unit Price with VAT: | 2,08329 Kč |








