A-WBH-L001EG-08CB02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 4,17527 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,12881 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,67227 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12 777
Unit Price: 3,75000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,72173 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16 562
Unit Price: 9,38000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19 458
Unit Price: 4,38000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,08340 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,11269 Kč
Datasheet
Image for A-WBH-L001EG-08CB02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-L001EG-08CB02

DigiKey Part Number
123-A-WBH-L001EG-08CB02-ND
Manufacturer
Manufacturer Product Number
A-WBH-L001EG-08CB02
Description
WIRE-TO-BOARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-WBH-L001EG-08CB01Assmann WSW Components0123-A-WBH-L001EG-08CB01-ND4,17527 KčParametric Equivalent
A-WBH-L005EG-08CB01Assmann WSW Components0123-A-WBH-L005EG-08CB01-ND1,12881 KčParametric Equivalent
A-WBH-L006EG-08CB01Assmann WSW Components0123-A-WBH-L006EG-08CB01-ND1,67227 KčParametric Equivalent
1744417-8TE Connectivity AMP Connectors12 777A116488-ND3,75000 KčParametric Equivalent
2391828-8TE Connectivity AMP Connectors017-2391828-8-ND1,72173 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0001,14413 Kč11 441,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1,14413 Kč
Unit Price with VAT:1,38440 Kč