



8-1971793-2 | |
|---|---|
DigiKey Part Number | A116743-ND |
Manufacturer | |
Manufacturer Product Number | 8-1971793-2 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-1971793-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,65000 Kč | 36,50 Kč |
| 100 | 3,10750 Kč | 310,75 Kč |
| 600 | 2,73693 Kč | 1 642,16 Kč |
| 1 200 | 2,60607 Kč | 3 127,28 Kč |
| 5 400 | 2,34346 Kč | 12 654,68 Kč |
| 10 200 | 2,24060 Kč | 22 854,12 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

