8-1971793-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12 777
Unit Price: 3,75000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16 562
Unit Price: 9,38000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19 458
Unit Price: 4,38000 Kč
Datasheet
8 Position Rectangular Housing Connector Plug Yellow 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-1971793-4

DigiKey Part Number
A116745-ND
Manufacturer
Manufacturer Product Number
8-1971793-4
Description
CONN PLUG HSG 8POS 2.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Yellow 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
8-1971793-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Yellow
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1744417-8TE Connectivity AMP Connectors12 777A116488-ND3,75000 KčParametric Equivalent
8-1971793-1TE Connectivity AMP Connectors16 562A116742-ND9,38000 KčParametric Equivalent
8-1971793-2TE Connectivity AMP Connectors19 458A116743-ND4,38000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 14 400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 6002,11269 Kč45 634,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11269 Kč
Unit Price with VAT:2,55635 Kč

Other Suppliers on DigiKey

14 400In Stock
Ships from WEC