Shorting Cap LUMAWISE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shorting Cap LUMAWISE
2328118-1

2328118-1

DigiKey Part Number
A142629-ND
Manufacturer
Manufacturer Product Number
2328118-1
Description
LUMAWISE ENDURANCE N SHORTING CA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Shorting Cap LUMAWISE
Datasheet
 Datasheet
EDA/CAD Models
2328118-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Accessory Type
Shorting Cap
For Use With/Related Products
LUMAWISE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 265
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1192,13000 Kč192,13 Kč
10163,30100 Kč1 633,01 Kč
25153,06720 Kč3 826,68 Kč
50145,75560 Kč7 287,78 Kč
100138,79890 Kč13 879,89 Kč
250130,11200 Kč32 528,00 Kč
500123,90626 Kč61 953,13 Kč
1 000117,99868 Kč117 998,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,13000 Kč
Unit Price with VAT:232,47730 Kč