
2321928-1 | |
|---|---|
DigiKey Part Number | 17-2321928-1TR-ND - Tape & Reel (TR) 17-2321928-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2321928-1 |
Description | CONN TAB 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2321928-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,26300 Kč | 12,63 Kč |
| 25 | 1,18720 Kč | 29,68 Kč |
| 50 | 1,13240 Kč | 56,62 Kč |
| 100 | 1,07780 Kč | 107,78 Kč |
| 250 | 1,00956 Kč | 252,39 Kč |
| 500 | 0,96114 Kč | 480,57 Kč |
| 1 000 | 0,91504 Kč | 915,04 Kč |
| 2 500 | 0,85766 Kč | 2 144,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 0,73376 Kč | 8 071,36 Kč |
| 22 000 | 0,69873 Kč | 15 372,06 Kč |
| 33 000 | 0,67901 Kč | 22 407,33 Kč |
| 55 000 | 0,65497 Kč | 36 023,35 Kč |
| 77 000 | 0,63960 Kč | 49 249,20 Kč |
| 110 000 | 0,62372 Kč | 68 609,20 Kč |
| 275 000 | 0,58469 Kč | 160 789,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




















