Connector Terminal Position Assurance (TPA) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321927-5

DigiKey Part Number
17-2321927-5-ND
Manufacturer
Manufacturer Product Number
2321927-5
Description
TPA RCPT HSG SIGNAL DBL LCK 5P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For
Datasheet
 Datasheet
EDA/CAD Models
2321927-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
5
Series
Features
Waterproof
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 818
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,46200 Kč34,62 Kč
253,23680 Kč80,92 Kč
503,08240 Kč154,12 Kč
1002,93650 Kč293,65 Kč
2502,75208 Kč688,02 Kč
5002,62028 Kč1 310,14 Kč
1 0002,49494 Kč2 494,94 Kč
2 5002,33857 Kč5 846,42 Kč
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč