Connector Wire Seal For Signal Double Lock Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321922-5

DigiKey Part Number
17-2321922-5-ND
Manufacturer
Manufacturer Product Number
2321922-5
Description
REAR WIRE SEAL 5PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Wire Seal For Signal Double Lock Series
Datasheet
 Datasheet
EDA/CAD Models
2321922-5 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Wire Seal
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
5
Series
For Use With/Related Products
Signal Double Lock Series
Packaging
Bag
Features
Lubricated
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 451
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,06800 Kč50,68 Kč
254,75520 Kč118,88 Kč
504,52560 Kč226,28 Kč
1004,30870 Kč430,87 Kč
2504,03928 Kč1 009,82 Kč
5003,84576 Kč1 922,88 Kč
2 0003,48715 Kč6 974,30 Kč
4 0003,32056 Kč13 282,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč