Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2350391-1

DigiKey Part Number
2132-2350391-1-ND
Manufacturer
Manufacturer Product Number
2350391-1
Description
HAND TOOL FOR SEALED SIGNAL DOUB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-26 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
133 804,68000 Kč33 804,68 Kč
531 339,01200 Kč156 695,06 Kč
Manufacturers Standard Package
Unit Price without VAT:33 804,68000 Kč
Unit Price with VAT:40 903,66280 Kč