
1-2321928-1 | |
|---|---|
DigiKey Part Number | 17-1-2321928-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2321928-1 |
Description | CONN PIN 22-26AWG CRIMP LOOSE PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-2321928-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 50 | 1,75120 Kč | 87,56 Kč |
| 100 | 1,66720 Kč | 166,72 Kč |
| 250 | 1,56140 Kč | 390,35 Kč |
| 600 | 1,46812 Kč | 880,87 Kč |
| 1 200 | 1,39777 Kč | 1 677,32 Kč |
| 3 000 | 1,31014 Kč | 3 930,42 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




















