


2321926-6 | |
|---|---|
DigiKey Part Number | 17-2321926-6-ND |
Manufacturer | |
Manufacturer Product Number | 2321926-6 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2321926-6 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Natural |
Part Status Active | Features Glow Wire Compliant, Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 34,24500 Kč | 342,45 Kč |
| 25 | 32,08400 Kč | 802,10 Kč |
| 50 | 30,55340 Kč | 1 527,67 Kč |
| 100 | 29,09340 Kč | 2 909,34 Kč |
| 250 | 27,26980 Kč | 6 817,45 Kč |
| 800 | 25,12071 Kč | 20 096,57 Kč |
| 1 600 | 23,92217 Kč | 38 275,47 Kč |
| 3 200 | 22,78112 Kč | 72 899,58 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |






