Connector Wire Seal For Signal Double Lock Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321922-6

DigiKey Part Number
17-2321922-6-ND
Manufacturer
Manufacturer Product Number
2321922-6
Description
REAR WIRE SEAL 6PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Wire Seal For Signal Double Lock Series
Datasheet
 Datasheet
EDA/CAD Models
2321922-6 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Wire Seal
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Series
For Use With/Related Products
Signal Double Lock Series
Packaging
Bag
Features
Lubricated
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 683
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
107,04900 Kč70,49 Kč
256,60720 Kč165,18 Kč
506,29000 Kč314,50 Kč
1005,98970 Kč598,97 Kč
2505,61512 Kč1 403,78 Kč
5005,34652 Kč2 673,26 Kč
2 0004,84765 Kč9 695,30 Kč
4 0004,61621 Kč18 464,84 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč