



2316104-8 | |
|---|---|
DigiKey Part Number | 17-2316104-8-ND |
Manufacturer | |
Manufacturer Product Number | 2316104-8 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2316104-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 25 | 16,15160 Kč | 403,79 Kč |
| 50 | 15,37900 Kč | 768,95 Kč |
| 200 | 13,94370 Kč | 2 788,74 Kč |
| 400 | 13,27703 Kč | 5 310,81 Kč |
| 600 | 12,90257 Kč | 7 741,54 Kč |
| 1 000 | 12,44551 Kč | 12 445,51 Kč |
| 2 600 | 11,63402 Kč | 30 248,45 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |







