
229969-1 | |
|---|---|
DigiKey Part Number | A24287-ND |
Manufacturer | |
Manufacturer Product Number | 229969-1 |
Description | COVER DUST RCPT CHAMP PKG 50 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 229969-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 11,32200 Kč | 283,05 Kč |
| 50 | 10,78460 Kč | 539,23 Kč |
| 100 | 10,26800 Kč | 1 026,80 Kč |
| 250 | 9,62296 Kč | 2 405,74 Kč |
| 500 | 9,16352 Kč | 4 581,76 Kč |
| 1 000 | 8,72572 Kč | 8 725,72 Kč |
| 2 500 | 8,17922 Kč | 20 448,05 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











