
229968-1 | |
|---|---|
DigiKey Part Number | A24194-ND |
Manufacturer | |
Manufacturer Product Number | 229968-1 |
Description | COVER DUST PLUG CHAMP PKG 50 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 229968-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 25 | 13,47240 Kč | 336,81 Kč |
| 50 | 12,82560 Kč | 641,28 Kč |
| 100 | 12,21450 Kč | 1 221,45 Kč |
| 250 | 11,44812 Kč | 2 862,03 Kč |
| 500 | 10,90090 Kč | 5 450,45 Kč |
| 1 000 | 10,38057 Kč | 10 380,57 Kč |
| 2 500 | 9,73047 Kč | 24 326,17 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |










