
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Bottom Entry | |
Number of Positions | 10+Ground | |
Size | - | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 152,71000 Kč | 2 152,71 Kč |
| 10 | 1 829,82900 Kč | 18 298,29 Kč |
| 25 | 1 715,36040 Kč | 42 884,01 Kč |
| 50 | 1 633,59400 Kč | 81 679,70 Kč |
| 100 | 1 555,73130 Kč | 155 573,13 Kč |
| Unit Price without VAT: | 2 152,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 604,77910 Kč |








