
44423263 | |
|---|---|
DigiKey Part Number | 2181-44423263-ND |
Manufacturer | |
Manufacturer Product Number | 44423263 |
Description | CONN CNT HLDR SKT COAX 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,77000 Kč | 735,77 Kč |
| 10 | 625,40400 Kč | 6 254,04 Kč |
| 30 | 578,77500 Kč | 17 363,25 Kč |
| 50 | 558,29480 Kč | 27 914,74 Kč |
| 100 | 531,67150 Kč | 53 167,15 Kč |
| 250 | 498,42364 Kč | 124 605,91 Kč |
| Unit Price without VAT: | 735,77000 Kč |
|---|---|
| Unit Price with VAT: | 890,28170 Kč |








