
LC1F1700P7 | |
|---|---|
DigiKey Part Number | 4008-LC1F1700P7-ND |
Manufacturer | |
Manufacturer Product Number | LC1F1700P7 |
Description | CONT 1700A 3P 230V-50/60HZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 700 A 230VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1F1700P7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 700 A | |
Switching Voltage | 1000VAC, 460VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | 195.5 VAC | |
Must Release Voltage | 69 VAC | |
Contact Material | - | |
Operate Time | 75 ms | |
Release Time | 170 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207 881,25000 Kč | 207 881,25 Kč |
| Unit Price without VAT: | 207 881,25000 Kč |
|---|---|
| Unit Price with VAT: | 251 536,31250 Kč |








