


2295018-2 | |
|---|---|
DigiKey Part Number | A124377TR-ND - Tape & Reel (TR) A124377CT-ND - Cut Tape (CT) A124377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2295018-2 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2295018-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Cutout, Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount, Reverse | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | Splash Proof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 64,12800 Kč | 641,28 Kč |
| 25 | 60,11320 Kč | 1 502,83 Kč |
| 50 | 57,24060 Kč | 2 862,03 Kč |
| 100 | 54,50660 Kč | 5 450,66 Kč |
| 250 | 51,09316 Kč | 12 773,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 47,61250 Kč | 42 851,25 Kč |
| 1 800 | 45,34180 Kč | 81 615,24 Kč |
| 2 700 | 44,06415 Kč | 118 973,20 Kč |
| 4 500 | 42,50634 Kč | 191 278,53 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |











