USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole
1-2295018-2
1-2295018-2
USB Type-C Connectors

1-2295018-2

DigiKey Part Number
A124378TR-ND - Tape & Reel (TR)
A124378CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2295018-2
Description
CONN RCPT USB3.1 TYPEC 24POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-2295018-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Cutout, Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal, Mid Mount, Reverse
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1061,31400 Kč613,14 Kč
2557,46720 Kč1 436,68 Kč
5054,72080 Kč2 736,04 Kč
10052,10650 Kč5 210,65 Kč
25048,84220 Kč12 210,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
90045,51503 Kč40 963,53 Kč
1 80043,34431 Kč78 019,76 Kč
2 70042,12292 Kč113 731,88 Kč
4 50040,63356 Kč182 851,02 Kč
Manufacturers Standard Package
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč