
2294190-3 | |
|---|---|
DigiKey Part Number | A125720-ND |
Manufacturer | |
Manufacturer Product Number | 2294190-3 |
Description | CONN RCPT 124POS R/A MBC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 124 Position Connector Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 2294190-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 124 | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 800 | 179,62424 Kč | 1 939 941,79 Kč |
| Unit Price without VAT: | 179,62424 Kč |
|---|---|
| Unit Price with VAT: | 217,34533 Kč |











