
6ES79000AA000XA0 | |
|---|---|
DigiKey Part Number | 3473-6ES79000AA000XA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES79000AA000XA0 |
Description | SIMATIC PC,PWR CBL 230V AC, 3M ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,12000 Kč | 1 025,12 Kč |
| Unit Price without VAT: | 1 025,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,39520 Kč |











