



1851371 | |
|---|---|
DigiKey Part Number | 277-14220-ND |
Manufacturer | |
Manufacturer Product Number | 1851371 |
Description | TERM BLOCK PLUG 16POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1851371 Models |
Category | Current - IEC 8A |
Manufacturer Phoenix Contact | Voltage - IEC 320 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 16-28 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 16 | Color Green |
Positions Per Level 16 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange |
Pitch 0.150" (3.81mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,21000 Kč | 627,21 Kč |
| 10 | 509,53700 Kč | 5 095,37 Kč |
| Unit Price without VAT: | 627,21000 Kč |
|---|---|
| Unit Price with VAT: | 758,92410 Kč |





















