
97026 | |
|---|---|
DigiKey Part Number | 4862-97026-ND |
Manufacturer | |
Manufacturer Product Number | 97026 |
Description | CONDUIT TYPE SPR-AS PG13.5 LATCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 0.748" (19.00mm) | |
Material | Steel, Galvanized | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | 220°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 358,06000 Kč | 5 358,06 Kč |
| 2 | 4 927,91500 Kč | 9 855,83 Kč |
| 3 | 4 692,56333 Kč | 14 077,69 Kč |
| 5 | 4 411,97400 Kč | 22 059,87 Kč |
| 7 | 4 236,37714 Kč | 29 654,64 Kč |
| 10 | 4 165,75100 Kč | 41 657,51 Kč |
| Unit Price without VAT: | 5 358,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 483,25260 Kč |











