
2238143-1 | |
|---|---|
DigiKey Part Number | A141576TR-ND - Tape & Reel (TR) A141576CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238143-1 |
Description | FASTON LIF 250 22-18AWG NPST (25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238143-1 Models |
Category | Length - Overall 0.750" (19.05mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 25 | 1,69360 Kč | 42,34 Kč |
| 50 | 1,61420 Kč | 80,71 Kč |
| 100 | 1,53500 Kč | 153,50 Kč |
| 250 | 1,43904 Kč | 359,76 Kč |
| 500 | 1,37062 Kč | 685,31 Kč |
| 1 000 | 1,30493 Kč | 1 304,93 Kč |
| 2 500 | 1,22305 Kč | 3 057,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20989 Kč | 12 098,90 Kč |
| 20 000 | 1,15212 Kč | 23 042,40 Kč |
| 30 000 | 1,11962 Kč | 33 588,60 Kč |
| 50 000 | 1,07999 Kč | 53 999,50 Kč |
| 70 000 | 1,05466 Kč | 73 826,20 Kč |
| 100 000 | 1,02847 Kč | 102 847,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











